337-031-541-678

Heilind Number:EDA337-031-541-678
Manufacturer:EDAC
Manufacturer Number:337-031-541-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-031-541-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-031-541-678

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a reliable and efficient solution for seamless board-to-board integration. Featuring a vibrant green hue, this connector not only stands out visually but also guarantees optimal performance, with a 3 A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durable and safe operation. With a single row design and 31 positions, it offers ample connectivity options for your projects. The Copper Alloy contact material and .156-inch pitch guarantee secure and stable connections, while the .2-inch row spacing allows for efficient PCB layout. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your PCB assembly with this essential component.