337-031-542-102

Heilind Number:EDA337-031-542-102
Manufacturer:EDAC
Manufacturer Number:337-031-542-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-031-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-031-542-102

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for high-performance applications. The vibrant Green housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both durability and safety. With a single row design featuring 31 Copper Alloy contacts, each with a pitch of .156 inches, precise and reliable connectivity is guaranteed. The straight mount orientation and .2-inch row spacing provide ease of installation, while the wide operating temperature range of -40 to 105 °C allows for versatile use. Elevate your electronic assemblies with this essential component.