337-031-542-103

Heilind Number:EDA337-031-542-103
Manufacturer:EDAC
Manufacturer Number:337-031-542-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-031-542-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-031-542-103

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 31 positions, providing ample space for your connections. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, while the Copper Alloy contacts guarantee optimal conductivity. With a pitch of .156 inches and a row spacing of .2 inches, it offers precision in your PCB layouts. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Its straight mount orientation simplifies installation, making it a convenient choice for your projects in need of efficient board-to-board connections. Add this connector to your arsenal and experience seamless connectivity in your designs.