337-031-542-104

Heilind Number:EDA337-031-542-104
Manufacturer:EDAC
Manufacturer Number:337-031-542-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-031-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-031-542-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Featuring a vibrant Green color, this connector boasts a robust design with UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. Its single row configuration, comprised of 31 Copper Alloy contact positions, guarantees reliable data transfer. With a pitch and row spacing of .156 and .2 inches respectively, precise assembly is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for diverse environments. Choose this connector for high-performance, straight mount orientation applications. Explore our comprehensive range of PCB connectors for all your connectivity needs.