337-031-542-107

Heilind Number:EDA337-031-542-107
Manufacturer:EDAC
Manufacturer Number:337-031-542-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-031-542-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-031-542-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. Featuring a vibrant green color for easy identification, this connector boasts a robust construction with a UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a single row design and 31 positions, it offers ample connectivity options while maintaining a compact form factor. The Copper Alloy contacts guarantee reliable signal transmission, even in demanding applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Whether you're a professional in the field or a hobbyist, our Card Edge Connector is a must-have component for your projects. Upgrade your connectivity solutions today and experience seamless performance like never before.