337-031-542-112

Heilind Number:EDA337-031-542-112
Manufacturer:EDAC
Manufacturer Number:337-031-542-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-031-542-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-031-542-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring robust performance in various environments. With a single row layout and 31 positions, it offers ample connectivity options for your applications. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Operating flawlessly at temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of industrial settings. Its straight mount orientation and .156-inch pitch make installation a breeze, while the .2-inch row spacing allows for efficient PCB layout. Elevate your connectivity solutions with this high-quality Card Edge Connector.