337-031-542-158

Heilind Number:EDA337-031-542-158
Manufacturer:EDAC
Manufacturer Number:337-031-542-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-031-542-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-031-542-158

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector in vibrant green. Designed for high performance, it boasts a sturdy UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring durability and reliable power transfer. With a single row configuration and a pitch of .156 inches, it seamlessly integrates into your setup with 31 positions for optimal connectivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Trust in our connector for a secure and efficient board-to-board connection solution.