337-031-542-602

Heilind Number:EDA337-031-542-602
Manufacturer:EDAC
Manufacturer Number:337-031-542-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-031-542-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-031-542-602

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component in the assembly of electronic devices. Designed for seamless integration, this connector features a single row with 31 positions, ensuring optimal performance. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the Copper Alloy contact material offers reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for diverse environments. Whether you're a professional in the field or a DIY enthusiast, our Card Edge Connector is the perfect choice for your electronic projects. Elevate your connectivity experience with this essential component.