337-031-542-607

Heilind Number:EDA337-031-542-607
Manufacturer:EDAC
Manufacturer Number:337-031-542-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-031-542-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-031-542-607

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. This essential component boasts a vibrant green color and a single row configuration, featuring 31 positions for versatile connectivity options. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in harsh operating conditions, withstanding temperatures ranging from -40 to 105°C. The connector's copper alloy contacts ensure efficient power delivery, with a maximum amperage of 3 A. Its .156-inch pitch and .2-inch row spacing allow for precise alignment on your circuit board, while the straight mount orientation simplifies installation. Trust in this high-quality connector for optimal signal transmission and board-to-board connections in your electronic projects.