337-031-542-608

Heilind Number:EDA337-031-542-608
Manufacturer:EDAC
Manufacturer Number:337-031-542-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-031-542-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-031-542-608

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in striking green. Designed for seamless integration, this connector features a single row with 31 positions, ideal for your circuit board needs. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance even in challenging environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless connection. Operating smoothly at temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Choose this connector for efficient board-to-board connections in various electronic devices.