337-031-542-668

Heilind Number:EDA337-031-542-668
Manufacturer:EDAC
Manufacturer Number:337-031-542-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-031-542-668
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-031-542-668

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, this connector boasts a single row with 31 positions, providing ample space for your electronic components. The housing, made of UL 94V-0 Thermoplastic Polyester in a sleek green hue, ensures durability and safety in any application. Each contact is meticulously crafted from Copper Alloy for optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Choose straight mount orientation for easy installation. Elevate your PCB design with this essential component.