337-031-542-678

Heilind Number:EDA337-031-542-678
Manufacturer:EDAC
Manufacturer Number:337-031-542-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-031-542-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-031-542-678

Detailed Description

Enhance your PCB connections with our Card Edge Connector, an essential component for seamless board-to-board interfacing. Designed for optimal performance, this connector boasts 31 positions in a single row, ensuring efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliable conductivity, even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, precision mating is effortless. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105 °C ensures stability under varying conditions. Upgrade your connectivity solutions with this green-colored connector, a must-have in any electronics assembly.