337-031-544-103

Heilind Number:EDA337-031-544-103
Manufacturer:EDAC
Manufacturer Number:337-031-544-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-031-544-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-031-544-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for efficiency, it boasts a 3 A amperage capacity and features UL 94V-0 Thermoplastic Polyester housing for durable performance. With a single row layout and 31 positions, it offers seamless integration onto your board. The Copper Alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing cater to precise assembly requirements. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects.