337-031-544-108

Heilind Number:EDA337-031-544-108
Manufacturer:EDAC
Manufacturer Number:337-031-544-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-031-544-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-031-544-108

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a single row with 31 positions, allowing for efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting performance even in demanding environments. The copper alloy contact material ensures reliable conductivity, while the green housing adds a pop of color to your assembly. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment on your board. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it's suitable for a variety of applications. Trust in this essential component to streamline your board-to-board connections effortlessly.