337-031-544-112

Heilind Number:EDA337-031-544-112
Manufacturer:EDAC
Manufacturer Number:337-031-544-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-031-544-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-031-544-112

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also offers a reliable amperage of 3 A for efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures long-lasting functionality. With a single row layout and 31 positions, it provides ample space for seamless board-to-board connections. The contact material, Copper Alloy, guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Designed for straight mount orientation, it's suitable for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Explore more in our PCB Connectors collection.