337-031-544-158

Heilind Number:EDA337-031-544-158
Manufacturer:EDAC
Manufacturer Number:337-031-544-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-031-544-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-031-544-158

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on printed circuit boards, this compact connector features a single row with 31 positions, allowing for efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in demanding environments. The vibrant green color not only adds a touch of aesthetics but also aids in easy identification during assembly. With a low amperage rating of 3A and a wide operating temperature range of -40 to 105°C, it guarantees safe and stable operation. Whether for commercial or industrial applications, this connector, with a pitch of .156 inches and row spacing of .2 inches, offers precise and secure board-to-board connections. Its straight mount orientation further simplifies installation, making it an essential component in your electronic assembly projects. Trust in its quality and efficiency for seamless connectivity solutions.