337-031-544-168

Heilind Number:EDA337-031-544-168
Manufacturer:EDAC
Manufacturer Number:337-031-544-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-031-544-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-031-544-168

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for efficient power transmission, it boasts a green housing made of UL 94V-0 Thermoplastic Polyester for enhanced durability. With a single row configuration and 31 positions, it offers seamless integration for your electronic systems. The contact material, Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Its straight mount orientation further simplifies assembly, making it an essential component for your PCB setup. Elevate your connectivity solutions with this cutting-edge connector.