337-031-544-604

Heilind Number:EDA337-031-544-604
Manufacturer:EDAC
Manufacturer Number:337-031-544-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-031-544-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-031-544-604

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also delivers exceptional functionality. With a 3A amperage rating, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety. Designed with a single row for streamlined installation, it boasts 31 copper alloy contact positions for seamless signal transfer. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any professional PCB assembly project. Elevate your connection game with this essential component.