337-031-544-612

Heilind Number:EDA337-031-544-612
Manufacturer:EDAC
Manufacturer Number:337-031-544-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-031-544-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-031-544-612

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed in a sleek green hue, it not only adds a pop of color to your setup but also boasts high functionality. With a single row configuration and 31 positions, this connector ensures seamless communication between boards. Its UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the Copper Alloy contact material offers reliable conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure attachment. Whether you require straight or right-angle mounting, this connector accommodates your setup with ease. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Upgrade your connectors today and streamline your PCB connections effortlessly.