337-031-544-658

Heilind Number:EDA337-031-544-658
Manufacturer:EDAC
Manufacturer Number:337-031-544-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-031-544-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-031-544-658

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in a vibrant green hue. Engineered for optimal performance, this connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row design and 31 positions, it offers seamless integration for your electronic setups. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Operating efficiently in a temperature range from -40 to 105°C, it's ideal for a variety of environments. Its .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation ensures a secure fit. Elevate your connectivity solutions with this essential component.