337-031-558-103

Heilind Number:EDA337-031-558-103
Manufacturer:EDAC
Manufacturer Number:337-031-558-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-031-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-031-558-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for high performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, adding a touch of color to your electronic assembly. With a single row layout and 31 positions, it offers ample space for seamless board-to-board connections. Crafted from Copper Alloy, the contacts ensure reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Suitable for a wide range of applications, the connector operates efficiently in temperatures ranging from -40 to 105°C. Its right-angle mount orientation provides flexibility in placement, making it a versatile solution for your connectivity needs. Trust in the quality and performance of our Card Edge Connector for your next project.