337-031-558-104

Heilind Number:EDA337-031-558-104
Manufacturer:EDAC
Manufacturer Number:337-031-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-031-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-031-558-104

Detailed Description

Enhance your circuit connectivity with this high-quality Card Edge Connector in a vibrant green hue. Engineered for optimal performance, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With a single row design and 31 positions, it offers ample space for seamless board-to-board connections. The contact material, Copper Alloy, guarantees efficient transmission of up to 3A of current. Designed for convenient installation, it boasts a right-angle mount orientation, perfect for space-saving layouts. Its .156-inch pitch and .2-inch row spacing provide precise alignment, while the wide operating temperature range of -40 to 105°C ensures stability in various conditions. Trust in this Card Edge Connector for efficient and secure PCB interconnections.