337-031-558-107

Heilind Number:EDA337-031-558-107
Manufacturer:EDAC
Manufacturer Number:337-031-558-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-031-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-031-558-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in striking green. Designed for high performance, this connector boasts a robust construction with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring durability and reliability. With a single row configuration, it offers 31 positions perfectly spaced at a .156-inch pitch and .2-inch row spacing. Its right-angle mount orientation allows for seamless integration, while its wide operating temperature range of -40 to 105°C ensures suitability for diverse environments. Elevate your connectivity solutions with this essential component.