337-031-558-108

Heilind Number:EDA337-031-558-108
Manufacturer:EDAC
Manufacturer Number:337-031-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-031-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-031-558-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant green color, this connector boasts a robust construction with a UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a single row layout and 31 positions, it offers ample connectivity options for your applications. The copper alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation on your circuit boards. Its right-angle mount orientation further enhances versatility, while the wide operating temperature range of -40 to 105°C ensures performance in various environmental conditions. Upgrade your PCB connections with this high-quality connector, a must-have for any electronics enthusiast or professional.