337-031-558-168

Heilind Number:EDA337-031-558-168
Manufacturer:EDAC
Manufacturer Number:337-031-558-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-031-558-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-031-558-168

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. With a vibrant Green color, it not only adds a pop of color but also offers reliable performance, with a maximum amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it ensures durability and safety in operation. Featuring a single row layout and 31 positions, this connector facilitates efficient signal transmission. The Copper Alloy contact material guarantees high conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Its Right Angle mount orientation allows for flexible installation, catering to various PCB layouts. Operating smoothly in a wide temperature range of -40 to 105 °C, it's suitable for diverse applications in the electronics industry. Elevate your connectivity solutions with this essential component.