337-031-558-602

Heilind Number:EDA337-031-558-602
Manufacturer:EDAC
Manufacturer Number:337-031-558-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-031-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-031-558-602

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a vibrant green color, it adds a pop of color to your PCB layout. With a durable housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. The Copper Alloy contact material guarantees efficient power transmission, while the right-angle mount orientation offers versatility in installation. Boasting 31 positions in a single row, it provides ample connectivity options. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your PCB connectors with this essential component.