337-031-558-603

Heilind Number:EDA337-031-558-603
Manufacturer:EDAC
Manufacturer Number:337-031-558-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-031-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-031-558-603

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a striking green hue. Designed for optimal performance, it boasts a 3 A amperage rating and sturdy UL 94V-0 Thermoplastic Polyester housing material. With a single row configuration and 31 copper alloy contact positions, it ensures seamless data transmission. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation enables versatile installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for your electronic projects. Explore our range of PCB connectors for your connectivity needs.