337-031-558-607

Heilind Number:EDA337-031-558-607
Manufacturer:EDAC
Manufacturer Number:337-031-558-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-031-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-031-558-607

Detailed Description

Upgrade your electronic connections with this high-quality Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a single row with 31 positions for efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliability in demanding environments. The right-angle mount orientation offers flexibility in installation, while the .156-inch pitch and .2-inch row spacing provide precise connectivity. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its superior performance for all your board-to-board PCB connection needs.