337-031-558-608

Heilind Number:EDA337-031-558-608
Manufacturer:EDAC
Manufacturer Number:337-031-558-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-031-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-031-558-608

Detailed Description

Enhance connectivity in your circuit board with our Card Edge Connector. Designed for optimal performance, this green connector features a single row configuration with 31 positions, allowing for seamless board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durability and efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and secure mating. The right-angle mount orientation facilitates easy installation in tight spaces. Operating within a wide temperature range of -40 to 105°C, it guarantees reliable performance in various environments. Trust in this high-quality connector for your PCB assembly needs.