337-031-558-612

Heilind Number:EDA337-031-558-612
Manufacturer:EDAC
Manufacturer Number:337-031-558-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-031-558-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-031-558-612

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, designed for seamless integration in your electronic assemblies. Featuring a vibrant Green color and crafted with UL 94V-0 Thermoplastic Polyester housing, it ensures both durability and safety. With a single row configuration and 31 positions, this connector offers ample capacity for your circuit connections. The Copper Alloy contact material guarantees reliable conductivity, while the .156 inch pitch and .2 inch row spacing facilitate easy installation. Its Right Angle mount orientation allows for versatile positioning on your board. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Upgrade your device with this essential component for seamless data transmission.