337-031-558-658

Heilind Number:EDA337-031-558-658
Manufacturer:EDAC
Manufacturer Number:337-031-558-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-031-558-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-031-558-658

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a sleek green finish. Designed for seamless integration, it features 31 positions in a single row, with a contact pitch of .156 inches and row spacing of .2 inches. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3A. The right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105°C guarantees optimal performance in various environments. Trust in this connector for efficient board-to-board connections, perfect for a wide range of applications.