337-031-558-668

Heilind Number:EDA337-031-558-668
Manufacturer:EDAC
Manufacturer Number:337-031-558-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-031-558-668
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-031-558-668

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh environments. Crafted with high-quality Copper Alloy contacts, this connector guarantees efficient power transmission at a maximum amperage of 3A. With 31 available positions and a pitch of .156 inches, it offers ample room for multiple connections. The right-angle mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various electronic setups. Upgrade your connectivity game with this essential component.