337-031-558-678

Heilind Number:EDA337-031-558-678
Manufacturer:EDAC
Manufacturer Number:337-031-558-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-031-558-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-031-558-678

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. Its single row design, with a pitch of .156 inches and 31 positions, ensures seamless integration for your electronic applications. Crafted with high-quality Copper Alloy contacts, it guarantees reliable power transmission at an amperage of 3A. Ideal for space-saving installations, its right-angle mount orientation and compact .2-inch row spacing offer versatility in design. With an operating temperature range of -40 to 105°C, this connector is built to withstand harsh environmental conditions, making it a dependable choice for your connectivity needs. Explore our range of connectors for more solutions tailored to your project requirements.