337-031-559-101

Heilind Number:EDA337-031-559-101
Manufacturer:EDAC
Manufacturer Number:337-031-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-031-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-031-559-101

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row configuration with 31 positions, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliable power delivery, even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precise connections are achieved with ease. Its right angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in varying conditions. Upgrade your PCB setup with this essential component, perfect for applications in aerospace, telecommunications, and beyond.