337-031-559-102

Heilind Number:EDA337-031-559-102
Manufacturer:EDAC
Manufacturer Number:337-031-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-031-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-031-559-102

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a vibrant green color and a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any application. With a single row layout and 31 positions, it offers ample connectivity options for your circuit boards. The contact material, made of robust Copper Alloy, guarantees secure and efficient data transfer. Operating at a maximum amperage of 3 A, this connector is suitable for various power requirements. Its right-angle mount orientation allows for convenient installation, while the wide operating temperature range of -40 to 105°C ensures optimal functionality in diverse environments. Trust in this essential component for seamless board-to-board connections in your electronic projects.