337-031-559-103

Heilind Number:EDA337-031-559-103
Manufacturer:EDAC
Manufacturer Number:337-031-559-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-031-559-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-031-559-103

Detailed Description

Enhance your PCB connections with our Card Edge Connector in sleek green. Designed for optimal performance, this connector features a single row layout with 31 positions, perfect for seamless board-to-board connectivity. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The contact material, made of Copper Alloy, ensures reliable signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Its right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 °C ensures stable performance in various environments. Upgrade your PCB assembly with this high-quality connector, a must-have in any electronics project.