337-031-559-104

Heilind Number:EDA337-031-559-104
Manufacturer:EDAC
Manufacturer Number:337-031-559-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-031-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-031-559-104

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Featuring a sleek green design, it offers a seamless fit for your PCB boards. With a current rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. This connector, with one row of 31 positions, is ideal for high-density applications. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Its right-angle mount orientation offers flexibility in installation. Operating between -40 and 105 °C, it is suitable for a wide range of environments. Perfect for board-to-board connections, this connector is a must-have for your electronic projects.