337-031-559-108

Heilind Number:EDA337-031-559-108
Manufacturer:EDAC
Manufacturer Number:337-031-559-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-031-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-031-559-108

Detailed Description

Efficiently connect PCBs with this Card Edge Connector, designed for seamless integration in electronic devices. Its vibrant green color adds a touch of visibility, while its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance. With a single row configuration, it offers 31 positions for secure connectivity. The Copper Alloy contact material guarantees optimal conductivity, and a pitch of .156 inches and row spacing of .2 inches allow for precise alignment. Featuring a right-angle mount orientation, it facilitates space-saving installation on circuit boards. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the electronics industry.