337-031-559-112

Heilind Number:EDA337-031-559-112
Manufacturer:EDAC
Manufacturer Number:337-031-559-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-031-559-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-031-559-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Built for durability and performance, this connector features a single row design with 31 positions, perfect for seamless board-to-board connections. Crafted with precision from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power transmission with an amperage rating of 3 A. The .156-inch pitch and .2-inch row spacing offer easy assembly, while the right-angle mount orientation suits diverse installation needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this high-quality Card Edge Connector.