337-031-559-158

Heilind Number:EDA337-031-559-158
Manufacturer:EDAC
Manufacturer Number:337-031-559-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-031-559-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-031-559-158

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector. Designed for seamless integration, it features a single row layout with 31 positions for optimal performance. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in various environments, while the Copper Alloy contact material guarantees secure and efficient connections. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise and stable mounting. Its right-angle orientation facilitates easy installation, making it ideal for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your connectivity needs.