337-031-559-168

Heilind Number:EDA337-031-559-168
Manufacturer:EDAC
Manufacturer Number:337-031-559-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-031-559-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-031-559-168

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant green hue. Designed for optimal power transfer, it boasts a 3A amperage capacity and features a durable housing crafted from UL 94V-0 rated thermoplastic polyester. With a single row design and 31 positions, it offers seamless integration for your electronic applications. The contact material, made of copper alloy, ensures reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches facilitate easy installation on your board. Its right-angle mount orientation adds versatility, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Perfect for use in various electronic devices, this connector is a must-have component for your assembly projects.