337-031-559-603

Heilind Number:EDA337-031-559-603
Manufacturer:EDAC
Manufacturer Number:337-031-559-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-031-559-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-031-559-603

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector, designed for seamless integration in your electronic devices. Featuring a vibrant green color, it adds a pop of personality to your circuitry. With a robust housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. The connector boasts a single row layout with a total of 31 positions, allowing for efficient and reliable signal transmission. Each contact is crafted from Copper Alloy, guaranteeing optimal conductivity. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is achieved. Its right angle mount orientation offers flexibility in installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide variety of environments. Elevate your connectivity solutions with this essential component.