337-031-559-604

Heilind Number:EDA337-031-559-604
Manufacturer:EDAC
Manufacturer Number:337-031-559-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-031-559-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-031-559-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Featuring a vibrant green hue, this connector not only adds a pop of color to your setup but also offers top-notch performance. With a current rating of 3 A, it ensures reliable power delivery. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The single row design with 31 positions allows for efficient data transmission. Made of Copper Alloy, the contacts provide excellent conductivity. With a pitch of .156 in and row spacing of .2 in, precise placement is a breeze. Its right-angle mount orientation is perfect for space-saving installations. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various environments. Upgrade your connection game with this essential component.