337-031-559-607

Heilind Number:EDA337-031-559-607
Manufacturer:EDAC
Manufacturer Number:337-031-559-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-031-559-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-031-559-607

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green hue, this connector not only stands out visually but also offers reliable performance. With a current rating of 3 A, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety. Its single-row design with 31 positions allows for streamlined connections, while the copper alloy contacts deliver optimal conductivity. At a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on the board. The right-angle mount orientation adds flexibility in installation, catering to various space constraints. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for diverse applications in the electronics industry. Trust in its quality and performance to elevate your connectivity solutions.