337-031-559-608

Heilind Number:EDA337-031-559-608
Manufacturer:EDAC
Manufacturer Number:337-031-559-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-031-559-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-031-559-608

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration on your circuit boards. The vibrant Green color adds a touch of visibility, while the UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With a single row layout and 31 positions, this connector offers ample connectivity for your electronic components. Crafted with Copper Alloy contacts, it guarantees efficient power transmission at a maximum amperage of 3 A. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the Right Angle mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in industries like telecommunications, automotive, and consumer electronics. Trust in its high-quality construction and performance for seamless board-to-board connections. Elevate your PCB designs with this essential component.