337-031-559-612

Heilind Number:EDA337-031-559-612
Manufacturer:EDAC
Manufacturer Number:337-031-559-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-031-559-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-031-559-612

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also delivers reliable functionality with an amperage rating of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures long-lasting performance even in demanding environments. With one row of 31 positions, this connector offers ample connectivity options for your PCB applications. The copper alloy contacts provide efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Designed for right-angle mounting, it facilitates seamless PCB-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various electronic projects. Explore our range of connectors to find the perfect fit for your needs.