337-031-559-668

Heilind Number:EDA337-031-559-668
Manufacturer:EDAC
Manufacturer Number:337-031-559-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-031-559-668
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-031-559-668

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in vibrant green. Designed for seamless integration, it boasts a 3 A amperage capacity and features a single row layout with 31 positions. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable power and signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient PCB-to-PCB connectivity. Perfect for space-saving applications, its right-angle mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance even in harsh environments. Explore the possibilities of seamless board-to-board connections with this essential component.