337-031-559-678

Heilind Number:EDA337-031-559-678
Manufacturer:EDAC
Manufacturer Number:337-031-559-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-031-559-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-031-559-678

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic systems. This essential component features a vibrant green color and a single row configuration, boasting 31 positions for optimal compatibility. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable power delivery with a 3A amperage rating. The right-angle mount orientation offers flexible installation options, while the .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Upgrade your setup with this essential component, available in our extensive range of PCB connectors.