337-032-500-101

Heilind Number:EDA337-032-500-101
Manufacturer:EDAC
Manufacturer Number:337-032-500-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-500-101

Detailed Description

Enhance your PCB connections with our efficient Card Edge Connector. Designed for seamless integration, this green connector features a single row with 32 positions, ensuring optimal performance. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts for reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Trust in our connector for secure and efficient board-to-board connections.