337-032-500-102

Heilind Number:EDA337-032-500-102
Manufacturer:EDAC
Manufacturer Number:337-032-500-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-500-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-500-102

Detailed Description

Enhance your PCB connectivity with our meticulously designed Card Edge Connector. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. With a single row layout, it offers convenient access to its 32 copper alloy contact positions, each capable of supporting up to 3 A of power. The .156-inch pitch and .2-inch row spacing allow for seamless integration into your board layout. Designed for straight mount orientation, it guarantees easy and secure installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Explore the possibilities with this essential component in the realm of PCB connectors.